Omron PYF08A-N technical specifications.
| Current Rating | 10A |
| Depth | 30mm |
| Height | 67mm |
| Lead Free | Lead Free |
| Length | 73mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125.25kV |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | MY |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Omron PYF08A-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
