Omron PYF11A technical specifications.
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | DIN Rail, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | MY |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron PYF11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
