Omron PYF14A technical specifications.
| Current Rating | 5A |
| Height | 72mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | DIN Rail |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | MY |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| Width | 29.5mm |
| RoHS | Compliant |
| ECCN | EAR99 |
| Htsus | 8536.90.8585 |
Download the complete datasheet for Omron PYF14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
