Omron PYF14A-C technical specifications.
| Mount | DIN Rail |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Series | MY |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron PYF14A-C to view detailed technical specifications.
No datasheet is available for this part.