
Four-pole, 14-position relay socket featuring screw terminals for secure connections. Rated for 5A and 250V AC/DC, it operates across a wide temperature range of -55°C to 70°C. Mounting options include DIN rail, panel, and screw, with a straight orientation. Approvals include UL, CSA, and VDE, and the component is RoHS compliant.
Omron PYF14A-E technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 5A |
| Depth | 31mm |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125.25kV |
| Mount | DIN Rail, Panel, Screw |
| Number of Contacts | 14 |
| Number of Poles | 4 |
| Number of Positions | 14 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | MY |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
| ECCN | EAR99 |
| Htsus | 8536.69.8000 |
| Taric | 8536699099 |
Download the complete datasheet for Omron PYF14A-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
