Omron PYF14A-N technical specifications.
| Current Rating | 5A |
| Depth | 30mm |
| Lead Free | Lead Free |
| Length | 73mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125.25kV |
| Mount | DIN Rail |
| Number of Contacts | 4 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | MY |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron PYF14A-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
