Omron R7M-A40030 technical specifications.
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| RPM | 3000RPM |
| Series | SMARTSTEP A |
| Termination | Cable |
| Weight | 3.7lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R7M-A40030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.