Omron R87F-A3A93HP technical specifications.
| Airflow | 35.7CFM |
| Approvals | UL, CSA |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 100mA |
| Height | 25mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 13W |
| Mount | Flanges |
| Noise (dB) | 33dB |
| Noise Level | 33,36 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RPM | 2550RPM |
| Series | R87F |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 0.661lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Omron R87F-A3A93HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
