
Axial fan, 150mm size, delivering 207 CFM airflow at 3250 RPM. Features ball bearing for durability and operates on 200VAC, 50/60 Hz. With a 210mA current rating and 40W max power dissipation, this fan is designed for demanding applications. Its robust construction includes lead wire termination and flange mounting, suitable for operating temperatures from -4°C to 158°C. Noise levels are rated at 56dB.
Omron R87T-A4A07H technical specifications.
| Airflow | 207CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 210mA |
| Depth | 175mm |
| Height | 175mm |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 40W |
| Mount | Flanges |
| Noise (dB) | 56dB |
| Noise Level | 52,56 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 3250RPM |
| Series | R87T |
| Size | 150mm |
| Speed | 3250RPM |
| Termination | Lead Wire |
| Voltage Rating | 200V |
| Weight | 2.6lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Omron R87T-A4A07H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
