Omron R88A-FI1S203 technical specifications.
| Max Current Rating | 3A |
| Max Voltage Rating | 200VAC |
| Operating Frequency | 50|60Hz |
| Termination Style | Terminal Block/Wire Lead |
| Mounting | Flange Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron R88A-FI1S203 to view detailed technical specifications.
No datasheet is available for this part.