The Omron R88M-1M1K520T is a 1500W servo motor with a motor current of 8.8A and an operating speed of 2000. It has a square motor shape and a rotor inertia of 2404.2g.cm². This motor is designed for use in applications requiring high torque and precision control, with an operating frequency of 50/60Hz and a configuration of motor only.
Omron R88M-1M1K520T technical specifications.
| Type | AC Motor |
| Motor Current | 8.8A |
| Output Power | 1500W |
| Configuration | Motor Only |
| Operating Torque | 4.77N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 2000r/min |
| Rotor Inertia | 2404.2g.cm² |
| Number of Phases | 1|3 |
| Operating Frequency | 50/60Hz |
Download the complete datasheet for Omron R88M-1M1K520T to view detailed technical specifications.
No datasheet is available for this part.