Omron R88M-G3K020T-BO technical specifications.
| Encoder Type | Absolute |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| RPM | 2000RPM |
| Series | OMNUC G |
| Termination | Connector |
| Weight | 36lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-G3K020T-BO to view detailed technical specifications.
No datasheet is available for this part.