Omron R88M-GP10030H-O technical specifications.
| Max Power Dissipation | 100W |
| Mounting Hole Spacing | 2.76inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC G |
| Termination | Wire Leads |
| Weight | 1.6lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-GP10030H-O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.