Omron R88M-GP20030L-BS2 technical specifications.
| Approvals | UL, CSA |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 3.543inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC G |
| Termination | Cable |
| Weight | 4.4lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-GP20030L-BS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.