The Omron Accurax G5 incremental encoder features a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It has a mounting hole spacing of 1.811inch and a speed of 3000RPM. The encoder is approved by UL, CSA, CE, and TUV, and is designed for use with a connector termination.
Omron R88M-K05030H-B technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 1.811inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | Accurax G5 |
| Speed | 3000RPM |
| Termination | Connector |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-K05030H-B to view detailed technical specifications.
No datasheet is available for this part.