The Accurax G5 incremental encoder from Omron features a maximum operating temperature range of 0 to 40°C and a speed of 3000RPM. It is approved by UL, CSA, CE, and TUV. The encoder has a mounting hole spacing of 1.811 inches and is terminated with a connector. The device is part of the Accurax G5 series and is a general-purpose incremental encoder.
Omron R88M-K05030H-BS2 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 1.811inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | Accurax G5 |
| Speed | 3000RPM |
| Termination | Connector |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-K05030H-BS2 to view detailed technical specifications.
No datasheet is available for this part.