Omron R88M-K05030T-BOS2 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Encoder Type | Absolute |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 1.811inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | Accurax G5 |
| Termination | Connector |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-K05030T-BOS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.