The Omron R88M-K1K020H-OS2 is an incremental encoder with a maximum operating temperature range of 0 to 40°C. It features a series of Accurax G5 and is approved for use in UL, CSA, CE, and TUV applications. The encoder is designed for use with a connector termination and has a mounting hole spacing of 5.709 inches. It operates at a maximum speed of 2000 RPM.
Omron R88M-K1K020H-OS2 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 5.709inch |
| Package Quantity | 1 |
| RPM | 2000RPM |
| Series | Accurax G5 |
| Termination | Connector |
| Weight | 11lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-K1K020H-OS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.