Omron R88M-K2K030C-BOS2 technical specifications.
| Encoder Type | Absolute |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | Accurax G5 |
| Termination | Connector |
| Weight | 14lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-K2K030C-BOS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.