
AC servo motor, 400W continuous power, 2.4A rated current, and 230VAC input voltage. Features a 3000 RPM speed, 1.3 N.m torque, and a 10-pole rotor design. Equipped with a single shaft and connector termination for easy integration. Mounting hole spacing is 2.76 inches.
Checking distributor stock and pricing after the page loads.
| Max Power Dissipation | 400W |
| Mounting Hole Spacing | 2.76inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | Accurax G5 |
| Speed | 3000RPM |
| Termination | Connector |
| Weight | 2.6lb |
| RoHS | Compliant |
