Omron R88M-W1K315T-S2 technical specifications.
| Encoder Type | Absolute |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| RPM | 1500RPM |
| Series | OMNUC W |
| Termination | Connector |
| Weight | 21lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-W1K315T-S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.