The R88M-W20030L-BS1 is an incremental encoder from Omron with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It features a mounting hole spacing of 2.756 inches and is approved to UL standards. This encoder is part of the OMNUC W series and has a maximum RPM of 3000RPM.
Omron R88M-W20030L-BS1 technical specifications.
| Approvals | UL |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 2.756inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC W |
| Termination | Wire Leads |
| Weight | 3.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron R88M-W20030L-BS1 to view detailed technical specifications.
No datasheet is available for this part.