Omron R88M-W20030T-B technical specifications.
| Approvals | UL |
| Encoder Type | Absolute |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 2.756inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC W |
| Termination | Wire Leads |
| Weight | 3.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron R88M-W20030T-B to view detailed technical specifications.
No datasheet is available for this part.