Omron R88M-W40030H-S1 technical specifications.
| Approvals | UL |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 2.756inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC W |
| Termination | Wire Leads |
| Weight | 3.8lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron R88M-W40030H-S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.