Omron R88M-W60010H-BS2 technical specifications.
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| RPM | 1000RPM |
| Series | OMNUC W |
| Termination | Wire Leads |
| Weight | 21lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron R88M-W60010H-BS2 to view detailed technical specifications.
No datasheet is available for this part.