Omron R88M-WP10030T-BWS1 technical specifications.
| Encoder Type | Absolute |
| Features | WATERPROOF |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| RPM | 3000RPM |
| Series | OMNUC W |
| Termination | Wire Leads |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-WP10030T-BWS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.