Omron R99-04FORG5F technical specifications.
| Height | 29mm |
| Lead Free | Lead Free |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | G7J |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Omron R99-04FORG5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
