Omron S3D2-AK technical specifications.
| Package/Case | 100 |
| Display Type | Segment |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | S3D2 |
| RoHS | Compliant |
Download the complete datasheet for Omron S3D2-AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.