Omron S3D2-AK-US technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Output Type | RELAY |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Response Time | 10ms |
| Series | S3D2 |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron S3D2-AK-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
