Omron S3D2-CKB-US technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S3D2 |
| RoHS | Compliant |
Download the complete datasheet for Omron S3D2-CKB-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.