Omron S82D3005 technical specifications.
| Approvals | CSA, VDE, CE, UR |
| Efficiency | 84% |
| Height | 3.62inch |
| Isolation Voltage | 2kV |
| Length | 7.48inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 60A |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Desktop |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | S82D |
| Voltage - Output 1 | 5V |
| Width | 4.72inch |
| RoHS | Compliant |
Download the complete datasheet for Omron S82D3005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
