Omron S82F3024 technical specifications.
| Current - Output 1 | 14A |
| Number of Outputs | 1 |
| Series | S82F |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S82F3024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.