Omron S82J-01012A technical specifications.
| Efficiency | 77% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | S82J (10W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron S82J-01012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.