Omron S82J-01015AD technical specifications.
| Efficiency | 77% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 10W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | S82J (10W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Omron S82J-01015AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
