This Omron AC/DC power supply is a single-output enclosed switching power supply with a maximum output voltage of 5V and a maximum output current of 20mA. It has a maximum output power of 100W and is configured as a fixed output type. The power supply is designed for general use and does not have a medical application. It features a power indicator and is connected via a screw terminal block input connector.
Omron S82J-10005D2 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron S82J-10005D2 to view detailed technical specifications.
No datasheet is available for this part.