This commercial DC/DC converter from Omron features a maximum operating temperature of 65C and a minimum operating temperature of -20C. It has a single output and is designed for board mount applications. The converter accepts input voltages between 170V and 264V.
Omron S82J-10012A2 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 170 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omron S82J-10012A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.