Omron S82J-10012D technical specifications.
| Efficiency | 83% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.5A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, DIN Rail |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | S82J (100W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron S82J-10012D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
