Omron S82J-30024 technical specifications.
| Current - Output 1 | 14A |
| Efficiency | 82% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 14A |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, DIN Rail |
| Number of Outputs | 1 |
| Output Current | 14A |
| Package Quantity | 1 |
| Series | S82J (300W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S82J-30024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
