
7.5W AC/DC power supply with a single 12V output at 600mA. Features 85-264V AC input, 64% efficiency, and 3kV isolation voltage. Operates between -10°C and 60°C, with dimensions of 65mm (L) x 37.5mm (W) x 75mm (H) and DIN rail mounting.
Omron S82K-00712 technical specifications.
| Efficiency | 64% |
| Frequency | 833MHz |
| Height | 75mm |
| Isolation Voltage | 3kV |
| Length | 65mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 600mA |
| Max Output Power | 7.5W |
| Max Power Dissipation | 7W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 7W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | S82K (7.5W) |
| Voltage - Output 1 | 12V |
| Weight | 150g |
| Width | 37.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S82K-00712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
