
7.5W AC/DC power supply featuring a single 24V output at 300mA. This general-purpose power supply operates from 85-264V AC input, delivering 7.5W of power with 64% efficiency. It offers 3kV isolation voltage and a wide operating temperature range of -10°C to 60°C. Designed for DIN rail mounting, this compact unit measures 65mm x 37.5mm x 75mm and weighs 150g.
Omron S82K-00724 technical specifications.
| Efficiency | 64% |
| Frequency | 833MHz |
| Height | 75mm |
| Isolation Voltage | 3kV |
| Length | 65mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 300mA |
| Max Output Power | 7.5W |
| Max Power Dissipation | 7W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 7W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | S82K (7.5W) |
| Voltage - Output 1 | 24V |
| Weight | 150g |
| Width | 37.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S82K-00724 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
