Omron S82K-00728 technical specifications.
| Efficiency | 64% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 7W |
| Mount | Chassis Mount, DIN Rail |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Series | S82K (7.5W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S82K-00728 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
