
15W AC/DC power supply featuring a single 12V output at 1.2A. This general-purpose power supply operates from 85-264V AC input, delivering 15W maximum output power with 66% efficiency. Designed for DIN rail mounting, it offers 3kV isolation voltage and a wide operating temperature range of -10°C to 60°C. Dimensions are 95mm (L) x 45mm (W) x 75mm (H), with a weight of 260g.
Omron S82K-01512 technical specifications.
| Efficiency | 66% |
| Frequency | 833MHz |
| Height | 75mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.2A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | S82K (15W) |
| Voltage - Output 1 | 12V |
| Weight | 260g |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S82K-01512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
