Omron S82K-03005 technical specifications.
| Package/Case | 100 |
| Efficiency | 66% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 5A |
| Package Quantity | 1 |
| Series | S82K (30W) |
| Voltage - Output 1 | 5V |
| Weight | 380g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S82K-03005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.