
30W AC/DC power supply featuring a single 12V output at 2.5A. This general-purpose power supply operates from 85-264V AC input, offers 3kV isolation voltage, and achieves 66% efficiency. Designed for DIN rail mounting, it measures 96mm (L) x 90mm (W) x 75mm (H) and operates within a -10°C to 60°C temperature range.
Omron S82K-03012 technical specifications.
| Current Rating | 2.5A |
| Efficiency | 66% |
| Frequency | 833MHz |
| Height | 75mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 96mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | S82K (30W) |
| Voltage - Output 1 | 12V |
| Weight | 380g |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S82K-03012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
