
50W AC/DC power supply featuring a single 24V output at 2.1A. This general-purpose power supply operates from 85-264V AC input, offering 80% efficiency and 3kV isolation voltage. Designed for DIN rail mounting, it has dimensions of 96mm (L) x 90mm (W) x 75mm (H) and a weight of 480g, with an operating temperature range of -10°C to 60°C.
Omron S82K-05024 technical specifications.
| Current Rating | 2.1A |
| Efficiency | 80% |
| Frequency | 833MHz |
| Height | 75mm |
| Isolation Voltage | 3kV |
| Length | 96mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.1A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 50W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | S82K (50W) |
| Voltage - Output 1 | 24V |
| Weight | 480g |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S82K-05024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
