Omron S82K-09024 technical specifications.
| Current Rating | 3.75A |
| Efficiency | 80% |
| Frequency | 833MHz |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.75A |
| Max Power Dissipation | 90W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 3.75A |
| Package Quantity | 1 |
| Series | S82K (90W) |
| Voltage - Output 1 | 24V |
| Weight | 600g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S82K-09024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
