Omron S82K-10024 technical specifications.
| Current - Output 1 | 4.2A |
| Current Rating | 4.2A |
| Efficiency | 80% |
| Frequency | 833MHz |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Input Voltage | 253V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S82K (100W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron S82K-10024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
