Omron S82R-6321 technical specifications.
| Efficiency | 68% |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Series | S82R (30W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S82R-6321 to view detailed technical specifications.
No datasheet is available for this part.