Omron S82R-6722 technical specifications.
| Approvals | CSA, UR |
| Efficiency | 68% |
| Height | 1.73inch |
| Isolation Voltage | 2kV |
| Length | 4.84inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Series | S82R |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Width | 6.34inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S82R-6722 to view detailed technical specifications.
No datasheet is available for this part.