Omron S82S-7724 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | Module |
| Current - Output 1 | 300mA |
| Depth | 37.5mm |
| Efficiency | 74% |
| Height | 2.95inch |
| Length | 2.56inch |
| Max Power Dissipation | 7W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output | 24V |
| Output Current | 300mA |
| Output Power | 7.5W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S82S |
| Voltage - Output 1 | 24V |
| Weight | 5.291094oz |
| Width | 1.48inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S82S-7724 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
